text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 20G-SMD

2 Row 20 Position 2.54 mm Shrouded 4-Wall SMT Male Pin Header Connector

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Polyamide / Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
17
Multiple Of:
17
On Order:
0
Factory Stock:Factory Stock:
0
Total
$29.92
USD
Quantity
Web Price
17
$1.76
85
$1.55
425
$1.48
850
$1.45
2,550+
$1.41
Product Variant Information section