text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 20G-SMD

2 Row 20 Position 2.54 mm Shrouded 4-Wall SMT Male Pin Header Connector

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Polyamide / Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
753
Factory Lead Time:
20 Weeks
Total
$1.44
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.44
40
$1.11
125
$1.02
400
$0.94
1,250+
$0.865
Product Variant Information section