text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.84
1,000+ $0.80
Total:

$420.00

USD
Attributes
Attributes Table
No of Positions 12
Pitch 0.35 mm
Style/Orientation Vertical Header/Plug
Termination Solder
Operating Temp Range -55°C to +85°C
Voltage Rating 60V
Current Rating 3A
Contact Plating Nickel
Material LCP
No of Rows 1
Gender Male
Type Pin Headers
Insulation Resistance 1000MΩ