text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500+ $2.35
Total:

$3,525.00

USD
Attributes
Attributes Table
No of Positions 100
Pitch 0.5 mm
Style/Orientation Vertical Header/Plug
Termination Solder
Operating Temp Range -55°C to +85°C
Voltage Rating 60V
Current Rating 10A
No of Rows 2
Gender Male
Type Header
Insulation Resistance 1000MΩ