
Manufacturer Part #
AXK6S30447YG
P5KS Series 30 Position 0.5 mm Pitch Board to Board SMT Header Connector
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section | ||||||||||
Date Code: | 1447 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/24/2020 Details and Download
Narrow Pitch Connectors P5K, P5KS, P5KF and P4Notification change of embossed tape specification. This is to inform you that we will change the embossed tape.Reason for change: Improving thermal resistance of our packaging.Affected types: Narrow Pitch Connectors P5K, P5KS, P5KF and P4ScheduleP5K July 2020 production onwardsP5KS January 2021 production onwardsP5KF within 2021P4 within 2021Substituted Part Number: Part numbers will be the same.Contents of change: (see attached)What will stay the same?: Part number, price and specification remain unchanged.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 30 |
Pitch: | 0.5 mm |
Style/Orientation: | Plug |
Termination: | Surface Mount |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 60V |
Current Rating: | 0.5A |
Contact Plating: | Gold |
No of Rows: | 2 |
Gender: | Male |
Type: | Board to Board |
Insulation Resistance: | 1000MΩ |
Features & Applications
The AXK6S30447YG is a P5KS Series 30 Position 0.5 mm Pitch Board to Board Surface Mount Header Connector.
Features:
- Product lineup consists of 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm,and 9.0 mm
- Strong resistance to adverse environments! Utilizes TOUGH CONTACT construction for high contact reliability
- Even with the low profile,the effective mating length has been extended to ensure that there is some latitude in the mating
- Automatic mounting
- Compliance with RoHS' Directive
Applications:
- Compact portable devices:
- Cellular phones
- DVC
- Digital cameras
- The 160-contacts connector:
- This connector is particularly suited to the motherboard
- CPU board
- Other multi-pin expansion boards on notebook PCs
- Other info-communications applications
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$1.72
50
$1.31
100
$1.25
250
$1.17
500+
$1.12
Product Variant Information section