text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 50
Multiple Of: 50
Quantity Web Price
50+ $1.26
Total:

$63.00

USD
Attributes
Attributes Table
No of Positions 20
Pitch 0.8 mm
Style/Orientation Plug
Termination Solder
Operating Temp Range -55°C to +85°C
Voltage Rating 60V
Current Rating 0.5A
Contact Plating Gold
No of Rows 2
Gender Male
Type Header
Mating Type Latch Lock
Insulation Resistance 1000MΩ