text.skipToContent text.skipToNavigation

Manufacturer Part #

AXT424124

24 Position 0.4 mm Pitch Dual Row Board to Board Header Narrow Pitch Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 0.4 mm
Termination: Surface Mount
Type: Board to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,655.00
USD
Quantity
Web Price
3,000+
$0.885
Product Variant Information section