text.skipToContent text.skipToNavigation

Manufacturer Part #

B10B-EH-A(LF)(SN)

EH Series 10 Position 2.5 mm Pitch Top Entry Shrouded Header

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The B10B-EH-A(LF)(SN)  is a Part of EH Series 10 Position 2.5 mm Wire-to-board or Wire-to-wire Crimp style Connector. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Compact and slim
  • Highly reliable contact
  • Polarizing guides
  • Whisker prevention
  • Easy and effective crimping

Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mΩ max, After environmental testing/20 mΩ max
  • Insulation resistance: 1,000 MΩ min
  • withstanding Voltage: 800 V AC/minute
  • Applicable wire: AWG #32 to #22
  • Applicable PC board thickness: 0.8 to 1.6 mm

View the Series of Headers

Pricing Section
Stock:
1,053
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.37
250
$0.24
1,000
$0.215
3,000
$0.198
12,500+
$0.177
Product Variant Information section