text.skipToContent text.skipToNavigation

Manufacturer Part #

B3B-PH-K(LF)(SN)

PH Series 3 Position 2 mm Through Hole Wire to Board Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 1626
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Shrouded Header
Color: Ivory
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B3B-PH-K(LF)(SN) is a part of PH series 3 position 2.0 mm pitch Through Hole Top entry Wire to Board shrouded Header Crimp style Connector.

Features:

  • Reliable contact
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model(SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M Ω

View the Complete PH Series of Connectors

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.102
400
$0.0886
1,250
$0.0862
4,000
$0.0839
12,500+
$0.0817
Product Variant Information section