text.skipToContent text.skipToNavigation

Manufacturer Part #

B3B-ZR-SM4-TF(LF)(SN)

ZR Series 1.5 mm Pitch 3 Position SMT Single Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 500MΩ
Features & Applications
The B3B-ZR-SM4-TF(LF)(SN) is a part of ZR Series that ensure reliable connection even during severe environmental conditions and is a Disconnectable Insulation Displacement Connector. It has an Operating Temperature of -25° C to +85° C.

Product Features:

  • Compact
  • Fully shrouded header
  • Twin U-slot insulation displacement section
  • 3-point grip construction
  • Distortion resistant construction
  • Compatible with the ZH crimp style connector
  • Current Rating: 0.7A AC, DC(AWG #28)
  • Voltage Rating: 50V AC, DC
  • Contact Resistance: Initial value/20mΩ max.
  • Insulation Resistance: 500 MΩ min
  • Withstanding voltage: 500V AC/minute
  • Applicable wire: UL1571, AWG #30,#28
  • Applicable PC board thickness: 0.6 to 1.2mm, 1.6mm

View the Complete ZR series of Headers

Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$385.00
USD
Quantity
Web Price
1,000
$0.385
2,000
$0.365
3,000
$0.35
4,000
$0.33
5,000+
$0.315