
Manufacturer Part #
B4B-PH-SM4-TB(LF)(SN)
PH Series 4 Position 2 mm Surface Mount Single Row Straight Shrouded Header
| |||||||||||
Mfr. Name: | JST | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1701 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 2 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Surface Mount |
Features & Applications
The B4B-PH-SM4-TB(LF)(SN) is a part of PH series with an Height of 8.0 mm after mounting and 4.5 mm wide, and is designed to meet the demand for High-Density Connection of internal wires to PCB. It is a thin and Disconnectable Crimp Connector. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
- Reliable Contact
- Fully Shrouded Header
- Printed circuit board retention mechanism
- Surface Mount Model
- Current Rating: 2A AC, DC(AWG #24)
- Voltage Rating: 100V AC, DC
- Contact Resistance: Initial value/10mΩ max.
- Insulation Resistance: 1000 MΩ min
- Withstanding voltage: 800V AC/minute
- Applicable wire: AWG #32 to #24
- Applicable PC board thickness: 0.8 to 1.6mm
- The dimple at the center of the contact ensures positive contact and low contact resistance at all times
- The contact has a long wire strip holding length of 2.6 +/-0.4mm.
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.765
50
$0.585
100
$0.56
250
$0.525
500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount