text.skipToContent text.skipToNavigation

Manufacturer Part #

B5B-PH-K(LF)(SN)

5 Position 2.0mm Top-Entry through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Ivory
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Web Price
1
$0.165
250
$0.144
1,000
$0.14
2,500
$0.137
10,000+
$0.132
Product Variant Information section