text.skipToContent text.skipToNavigation

Manufacturer Part #

B8B-PH-SM4-TBT(LF)(SN)

PH Series 8 Position 2 mm Surface Mount Single Row Top Entry Shrouded Header

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications
The B8B-PH-SM4-TBT(LF)(SN) is a part of PH series 8 position 2.0 mm pitch Surfacemount Top entry Wire to Board Shrouded Header Crimp style Connector.

Features:

  • Reliable contact
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model(SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M Ω

View the Complete PH Series of Headers

Pricing Section
Stock:
32,994
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.17
USD
Quantity
Web Price
1
$1.17
50
$0.89
100
$0.85
250
$0.795
500+
$0.76