text.skipToContent text.skipToNavigation

Manufacturer Part #

B8B-ZR-SM4-TFT(LF)(SN)

ZH Series 8 Position 1.5 mm Pitch Top Entry Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Features & Applications
The B8B-ZR-SM4-TFT(LF)(SN) is a part of ZR Series that ensure reliable connection even during severe environmental conditions and this connector is also known as Disconnectable Insulation Displacement Connector. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Compact
  • Fully shrouded header
  • Twin U-slot insulation displacement section
  • 3-point grip construction
  • Distortion resistant construction
  • Compatible with the ZH crimp style connector
  • Current Rating : 0.7 A AC, DC(AWG #28)
  • Voltage Rating : 50 V AC, DC
  • Contact Resistance : Initial value/20 mΩ max.
  • Insulation Resistance : 500 MΩ min
  • Withstanding voltage : 500 V AC/minute
  • Applicable wire : UL1571, AWG #30,#28
  • Applicable PC board thickness : 0.6 to 1.2 mm, 1.6 mm

View the Complete ZR series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$1.34
USD
Quantity
Web Price
1
$1.34
50
$1.02
100
$0.97
250
$0.91
500+
$0.87