text.skipToContent text.skipToNavigation

Manufacturer Part #

B9B-ZR-SM4-TF(LF)(SN)

1.5 mm Pitch 9 Position SMT Single Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$520.00
USD
Quantity
Web Price
1,000
$0.52
2,000
$0.425
3,000
$0.42
4,000+
$0.415
Product Variant Information section