text.skipToContent text.skipToNavigation

Manufacturer Part #

BF135-08-A-0462-0700-0400-N-B

Right Angle Dual Header

Mfr. Name: Global Connector Technology
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 500V
Current Rating: 2A
Contact Plating: Gold Flash
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
600
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$291.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600+
$0.485
Product Variant Information section