text.skipToContent text.skipToNavigation

Manufacturer Part #

BG080-04-A-0710-0150-0150-N-B

BG0 Series 4 Position 2.54 mm Single Row Surface Mount Horizontal Pin Header

Mfr. Name: Global Connector Technology
Standard Pkg:
Product Variant Information section
Date Code: 1301
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$290.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.29
Product Variant Information section