text.skipToContent text.skipToNavigation

Manufacturer Part #

BHR-40-VSGA

BHR Series 40 Position Through-Hole Dual Row Straight Shrouded Box Header

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1701
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Stock:
860
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.71
USD
Quantity
Web Price
1+
$0.71
Product Variant Information section