

Manufacturer Part #
BJ301-02-Y-A
BJ301 Series 2 Position 4 mm Pitch Header SMT Horizontal Tin Plated Connector
| |||||||||||
Mfr. Name: | Global Connector Technology | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 4 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Header |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
1,800
Multiple Of:
1,800
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,800
$0.27
3,600
$0.255
5,400
$0.24
7,200+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
PCB Mount