text.skipToContent text.skipToNavigation

Manufacturer Part #

BM02B-ACHSS-GAN-TF(LF)(SN)

BM02B Series 1.2 mm Pitch UltraThin Low Profile Compact Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.2 mm
Style/Orientation: Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 2A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications

The BM02B-ACHSS-GAN-TF(LF)(SN) is a part of BM02B Series with Low profile and Compact Nature, it has an height of 1.4 mm and width of 4.3 mm. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Top entry but side feed type
  • Connector for DC power supply
  • Corresponding to sucking nozzle of pick and place machine
  • Current Rating : 2.0 A/1 to 3 circuits, 1.5 A/4 circuits AC, DC(AWG #28)
  • Voltage Rating : 50 V AC, DC
  • Contact Resistance : Initial value/10 mΩ max
  • Insulation Resistance : 100 MΩ min
  • Withstanding voltage : 500 V AC/minute
  • Applicable wire : Conductor size/AWG #30 to #28

View the Complete BM02B Series of Headers

Pricing Section
Global Stock:
2,432
USA:
2,432
Cost Per Unit
$4.05
Web Price:
$0.55 USD Each
Total
$8.10
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.