text.skipToContent text.skipToNavigation

Manufacturer Part #

BM02B-PASS-1-TFT(LF)(SN)

PA Series 2 Position 2 mm Pitch Surface Mount Shrouded Header

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
115
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.79
USD
Quantity
Web Price
1
$0.785
25
$0.615
50
$0.58
100
$0.55
250+
$0.515