

Manufacturer Part #
BM03B-NSHSS-TBT(LF)(SN)
3 Position Tope Entry Shrouded Header Embossed-tape/with suction tape
| |||||||||||
Mfr. Name: | JST | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 1 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Shrouded Header |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.40
2,000
$0.38
3,000
$0.365
4,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount