
Product Variant Information section
Available Packages
Package Qty:
500
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.69 |
25 | $0.54 |
50 | $0.51 |
100 | $0.485 |
250+ | $0.45 |
Attributes
Attributes Table
No of Positions | 4 |
Pitch | 2 mm |
Style/Orientation | Straight Header/Plug |
Termination | IDC |
Operating Temp Range | -25°C to +85°C |
Voltage Rating | 250V |
Current Rating | 3A |
Contact Plating | Tin |
Material | Polyamide |
No of Rows | 1 |
Gender | Male |
Type | Shrouded Header |
Mating Type | Locking Ramp |
Color | Natural |
Insulation Resistance | 1000MΩ |