text.skipToContent text.skipToNavigation

Manufacturer Part #

BM05B-PASS-1-TFT(LF)(SN)

5 Position Single Row 2.0 mm SMT Locking Top Entry Shrouded Header

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock
1,430
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.92
USD
Quantity
Web Price
1
$0.915
25
$0.745
50
$0.71
100
$0.68
250+
$0.64
Product Variant Information section