text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.475
1,000 $0.38
2,000 $0.375
2,500+ $0.37
Total:

$237.50

USD
Attributes
Attributes Table
No of Positions 5
Pitch 2 mm
Style/Orientation Straight Header/Plug
Termination Solder
Operating Temp Range -25°C to +85°C
Voltage Rating 250V
Current Rating 3A
Contact Plating Tin
Material Polyamide
No of Rows 1
Gender Male
Type Shrouded Header
Mating Type Locking Ramp
Color Natural
Insulation Resistance 1000MΩ