text.skipToContent text.skipToNavigation

Manufacturer Part #

BM06B-XASS-TF(LF)(SN)

XA Series 6 Positions 1 Row 2.5 mm Pitch SMT Lock Ramp Shrouded Header

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$325.00
USD
Quantity
Web Price
500
$0.65
1,000
$0.535
1,500
$0.53
2,000
$0.525
2,500+
$0.52
Product Variant Information section