text.skipToContent text.skipToNavigation

Manufacturer Part #

BM10B-PASS-TFT(LF)(SN)

10 Position Single Row 2 mm Pitch Male Pin Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$300.00
USD
Quantity
Web Price
500
$0.60
1,000
$0.57
1,500
$0.545
2,000
$0.515
2,500+
$0.49