
Manufacturer Part #
BM14B-SRSS-TB(LF)(SN)
14 Position 1 mm Pitch Shrouded Male Pin Surface Mount Header Connector
| |||||||||||
Mfr. Name: | JST | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 14 |
Pitch: | 1 mm |
Termination: | Solder |
Type: | Shrouded Header |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,500
$0.81
3,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount