text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-108-S-220-32-G-9

8 Position Single Row 13.78mm Tail Lenght .100cl Board Stacker Terminal Strips

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Parallel Stacking
Termination: Through Hole
Type: Stackable Header
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
156
Multiple Of:
156
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$74.10
USD
Quantity
Web Price
156+
$0.475
Product Variant Information section