text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-125-D-090-24-GT-665-LF

BSTC-1 Series Dual Row (2x25) Position 2.54 mm Straight Terminal Strip Header

eCad Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
Total
$90.30
USD
Quantity
Web Price
1+
$3.01
Product Variant Information section