text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-132-D-240-20-GT-375-LF

BSTC Series 32 Position Dual Row .100 cl Board Stacker Terminal Strips

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 2.54 mm
Style/Orientation: Parallel Stacking
Termination: Through Hole
Type: Stackable Header
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$141.60
USD
Quantity
Web Price
20
$3.54
60
$3.07
100
$3.01
400
$2.87
600+
$2.83
Product Variant Information section