text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-203-D-105-15-T-465-LF

BSTC Series 3 Position 2.54 mm Pitch Parallel Stacking Pin Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Parallel Stacking
Termination: Through Hole
Type: Pin Headers
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$240.00
USD
Quantity
Web Price
1,000
$0.24
2,000
$0.225
3,000
$0.215
5,000
$0.205
10,000+
$0.194
Product Variant Information section