text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTS-106-S-A-28-G-600-LF

6 Position Through-Hole single Row Straight .100 Board Stacker

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Stackable Header
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
210
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.15
USD
Quantity
Web Price
1
$0.47
100
$0.415
300
$0.40
1,000
$0.385
3,000+
$0.375
Product Variant Information section