text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTS-113-D-A-28-H-670-LF

26 Position (13x2) Through-Hole Dual Row Straight .100 Board Stacker

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Stackable Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.40
USD
Quantity
Web Price
1
$2.40
30
$2.12
100
$2.03
200
$1.98
500+
$1.92
Product Variant Information section