text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTS-113-S-A-20-T-530-LT-LF

13 Position Single Row 2.54 mm Board Stacking Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 1
Type: Stackable Header
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
127
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
990
Factory Lead Time:
5-10 Days
Total
$66.68
USD
Quantity
Web Price
1
$0.595
75
$0.525
250
$0.51
750
$0.49
2,500+
$0.475
Product Variant Information section