text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTS-202-D-B-22-F-450-LF

4 Position Dual Row (2x2) 2mm Pitch Straight Board Stacker Terminal Strip

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Stackable Header
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
185
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$37.93
USD
Quantity
Web Price
1
$0.205
200
$0.18
750
$0.175
2,000
$0.17
7,500+
$0.165
Product Variant Information section