text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1-12P-2.5DSA(05)

12 Position 2.5mm Pitch Pin Strip Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$42.00
USD
Quantity
Web Price
100
$0.42
400
$0.36
1,500
$0.345
2,500
$0.34
5,000+
$0.335
Product Variant Information section