text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-6DP-2DSA(08)

DF11 Series 6 Position Dual Row 2 mm Straight Through Hole Pin Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -30°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Detent Latch
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
33,600
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.00
USD
Quantity
Web Price
100
$0.11
1,000
$0.102
3,000
$0.096
12,500
$0.0892
30,000+
$0.0853
Product Variant Information section