text.skipToContent text.skipToNavigation

Manufacturer Part #

DF12D(5.0)-30DP-0.5V(81)

DF12D Series 30 Position Dual Row 0.5 mm SMT Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -45°C to +125°C
Voltage Rating: 50V
Current Rating: 0.3A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Board to Board
Color: Beige
Insulation Resistance: 500MΩ
Features & Applications
The DF12 series is a miniature Board-to-board, surface mounting, stacking connector with stacking height options of 3mm to 5mm and a  0.5mm pitch.  Options such Metal holddowns to protect the solder joints and guide posts are available.   Suitable applications would be small electronic devices, portable electronics, Sensors and Bluetooth products.The DF12D(5.0)-30DP-0.5V(81) is a dual row board to board, surface mount pin header with straight contacts.   It has thirty (30) pins and a 5.0mm stacking height.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Web Price
1,000
$1.16
2,000+
$0.93
Product Variant Information section