text.skipToContent text.skipToNavigation

Manufacturer Part #

DF12E(3.0)-50DP-0.5V(81)

DF12 Series 50 Position SMT Dual Row Straight 0.5 mm Pitch Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Board to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Web Price
1,000+
$1.30
Product Variant Information section