text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-4P-1.25DSA

4 Position 1.25mm Pitch Single Row Straight Through hole Pin Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1707
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.25 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Beige
Insulation Resistance: 500MΩ
Features & Applications

The DF13-4P-1.25DSA is a part of DF13 Series 4 Position 1.25 mm Pitch Single Row Straight Through hole Pin Header. It has an operating temperature range of -35 °C to 85 °C.

Features:

  • 1.25 mm pitch miniature crimping connectors working as interfaces between PCB and wires and supporting high-density mounting. A variety of pin headers of DIP type or SMT type.
  • Designed with a low profile at a mounting height of 5.3 mm (DIP straight type), 5.8 mm (SMT straight type), 3.6 mm (DIP or SMT right angle type).
  • The SMT type pin header can be automatically mounted with vacuum absorption. Embossed tape packaging and magazine packaging are available.
  • Wires AWG#26 to AWG#32 are available.

Applications:

  • Note PC
  • Mobile terminal
  • Miniature type business equipment
  • In various consumer equipment
  • Video camera

View the complete DF13 series of Pin Headers

Pricing Section
Stock:
5,427
Minimum Order:
1
Multiple Of:
1
10,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.32
USD
Quantity
Web Price
1
$0.32
200
$0.215
750
$0.198
2,000
$0.184
7,500+
$0.167
Product Variant Information section