text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-5P-1.25DS(20)

DF13 Series 5 Position 1.25 mm Pitch Single Row Right Angle Pin Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
175
Minimum Order:
61
Multiple Of:
61
122
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29.59
USD
Quantity
Web Price
61
$0.485
244
$0.335
915
$0.305
2,440
$0.285
6,100+
$0.27
Product Variant Information section