text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-6P-1.25DSA(76)

DF13 Series 5 Position Single Row 1.25 mm Pitch Solder Male Pin Header Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.25 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Gold
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Detent Latch
Color: Beige
Mounting Method: Through Hole
Pricing Section
Stock:
704
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.69
USD
Quantity
Web Price
1
$0.685
75
$0.57
250
$0.54
750
$0.515
2,500+
$0.49
Product Variant Information section