text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13A-2P-1.25H(21)

DF13 Series 2 Position Single Row 1.25 mm Pitch Header for Mini Clamp Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
38,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$225.00
USD
Quantity
Web Price
1,000
$0.225
2,000
$0.183
4,000
$0.179
5,000+
$0.178