text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13A-5P-1.25H(51)

DF13 Series 1 Row 5 Position 1.25 mm Pitch Shrouded -4 Wall SMT R/A Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$490.00
USD
Quantity
Web Price
1,000
$0.49
2,000
$0.405
3,000
$0.40
5,000
$0.395
10,000+
$0.39
Product Variant Information section