text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13EA-10DP-1.25V(51)

CONN HEADER 10POS 1.25MM TIN

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$450.00
USD
Quantity
Web Price
1,000
$0.45
2,000
$0.425
3,000
$0.405
4,000+
$0.385
Product Variant Information section