text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1B-8P-2.5DSA(01)

DF1B Series 8 Position 2.5 mm Pitch Solder Through Hole Single Row Pin Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$304.50
USD
Quantity
Web Price
100
$0.505
300
$0.435
1,000
$0.42
2,000
$0.415
4,000+
$0.405
Product Variant Information section