text.skipToContent text.skipToNavigation

Manufacturer Part #

DF20G-10DP-1V(90)

DF20G Series 10 Position 1mm Pitch Dual Row Str SMT Pin Header on Plastic Reel

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 100V
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
27,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.46
USD
Quantity
Web Price
1
$1.46
50
$1.11
100
$1.06
250
$0.995
500+
$0.95