

Manufacturer Part #
DF23C-10DP-0.5V(91)
10 Position 0.5 mm Surface Mount Straight Header
| |||||||||||
Mfr. Name: | Hirose Electric | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
05/29/2018 Details and Download
This is to change the length of embossed leader and empty pocket.This change meets packaging standard of IEC 60286-3 (JIS C 0806), for automatic mounting parts and the dimension shown in our catalogue and drawing.These changes will not affect the appearances and performances of the products.Reason for change: To improve productivityTiming of change We are going to change from June, 2018.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 0.5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Pin Headers |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.255
6,000
$0.24
9,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount