text.skipToContent text.skipToNavigation

Manufacturer Part #

DF23C-30DP-0.5V(92)

DF23 Series 2 Row 30 Position 0.5 mm Pitch Outer Shroud SMT Plug Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Current Rating: 0.3A
Contact Plating: Gold
Material: Phosphor Bronze
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
176,000
Factory Stock:Factory Stock:
0
Total
$940.00
USD
Quantity
Web Price
2,000
$0.47
4,000
$0.445
6,000
$0.425
8,000
$0.405
10,000+
$0.385
Product Variant Information section